Toughbuilt Industries 1 Drawer Plastic Tool Box 380 mm 438 mm 28.5
- RS Stock No.:
- 763-630
- Mfr. Part No.:
- TB-B1-B-60C-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$268.49
(exc. GST)
$295.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.49 |
*price indicative
- RS Stock No.:
- 763-630
- Mfr. Part No.:
- TB-B1-B-60C-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Number of Compartments | 5 | |
| Sub Type | Tool Box | |
| Length | 438mm | |
| Width | 28.5 | |
| Height | 380mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Tray Type | Lockable base Tray | |
| Colour | Black | |
| Number of Trays | 1 | |
| Weight | 14.87kg | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Material Plastic | ||
Product Type Tool Box | ||
Number of Compartments 5 | ||
Sub Type Tool Box | ||
Length 438mm | ||
Width 28.5 | ||
Height 380mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 1 | ||
Tray Type Lockable base Tray | ||
Colour Black | ||
Number of Trays 1 | ||
Weight 14.87kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech Compact tool box is a modular storage solution built for layered organization and secure transport. featuring a self‑aligning TOP and auto‑locking interface, it stacks smoothly with other stacktech components. its one‑handed latch, inner tray, and dividers keep tools accessible, while armoured corners and an ip65 seal protect against tough jobsite conditions.
Includes a self‑aligning TOP for effortless stacking
Offers an auto‑locking Interface for secure transport Tough Built
Provides a lock indicator for safe mobility
Supports organization with an inner tray and five dividers Tough Built
Uses quick‑release steel rails for tool‑free customization
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box 83 cm 600.00 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 22
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 25.5
- Toughbuilt Industries 1 Drawer Plastic Organiser 28 cm 500.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 22 cm 560.00 mm 43.5cm
- Toughbuilt Industries 1 Drawer Plastic Organiser 37 cm 560.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 55 cm 870.00 mm 58.5cm
