Toughbuilt Industries Plastic Holder
- RS Stock No.:
- 763-633
- Mfr. Part No.:
- TB-B1-A-54-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.59
(exc. GST)
$67.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.59 |
| 10 + | $56.66 |
*price indicative
- RS Stock No.:
- 763-633
- Mfr. Part No.:
- TB-B1-A-54-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Holder | |
| Tool Storage Type | Tool Holder | |
| Material | Plastic | |
| Wall Mount | No | |
| Width | 25 | |
| Height | 270mm | |
| Length | 635mm | |
| Contents | Holder | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Holder | ||
Tool Storage Type Tool Holder | ||
Material Plastic | ||
Wall Mount No | ||
Width 25 | ||
Height 270mm | ||
Length 635mm | ||
Contents Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech long tool holder is built to secure and organise levels, shovels, axes, bars, and other long‑handled tools while attaching seamlessly to stacktech tool boxes or garage organisation systems. designed with rugged metal supports and quick‑release functionality, it keeps essential gear accessible and stable in demanding work environments.
Offers attachment to Tough Built garage organisation steel slot tiles
Supports adjustable dual‑support spacing for long tools
Provides a quick‑release button for fast repositioning
Delivers strong metal hooks for secure tool holding
- RS Stock No. 2252428
- Mfr. Part No. TV41
Each
$70.50
Related links
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Steel Bar
- Toughbuilt Industries Plastic ESD Wrap for use with Cotrd Management
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries Steel Holder
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries 1 Drawer Plastic Organiser 28 cm 500.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 22 cm 560.00 mm 43.5cm












