Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- RS Stock No.:
- 763-580
- Mfr. Part No.:
- TB-B1-O-30-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$283.28
(exc. GST)
$311.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.28 |
*price indicative
- RS Stock No.:
- 763-580
- Mfr. Part No.:
- TB-B1-O-30-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Material | Plastic | |
| Product Type | Organiser | |
| Number of Compartments | 12 | |
| Sub Type | Organiser Tool Case | |
| Length | 560mm | |
| Width | 435mm | |
| Height | 220mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Tray Type | Lockable base Tray | |
| Colour | Black, Yellow | |
| Number of Trays | 8 | |
| Weight | 6.41kg | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Material Plastic | ||
Product Type Organiser | ||
Number of Compartments 12 | ||
Sub Type Organiser Tool Case | ||
Length 560mm | ||
Width 435mm | ||
Height 220mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 1 | ||
Tray Type Lockable base Tray | ||
Colour Black, Yellow | ||
Number of Trays 8 | ||
Weight 6.41kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech organizer is designed for clear visibility and efficient small‑parts management. built with a transparent LID and a one‑handed latch, it provides quick access while keeping contents secure. its auto‑locking Interface connects seamlessly to any stacktech toolbox, and multiple bins and dividers support flexible, job‑ready organization.
Includes automatic locking onto any stacktech toolbox
Offers a transparent LID for instant content viewing
Provides a one‑handed centre latch for easy access
Supports organization with twelve bins and six dividers
Uses a Durable design for reliable stacking and transport
Related links
- Toughbuilt Industries 1 Drawer Plastic Organiser 37 cm 560.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 22
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 25.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Organiser 28 cm 500.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box 83 cm 600.00 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box 38 cm 438.00 mm 28.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 55 cm 870.00 mm 58.5cm
