Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- RS Stock No.:
- 763-628
- Mfr. Part No.:
- TB-B1-B-30-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$283.28
(exc. GST)
$311.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.28 |
*price indicative
- RS Stock No.:
- 763-628
- Mfr. Part No.:
- TB-B1-B-30-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Number of Compartments | 8 | |
| Sub Type | Tool Box | |
| Length | 560mm | |
| Width | 22 | |
| Height | 435mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Tray Type | Lockable base Tray | |
| Colour | Black | |
| Number of Trays | 4 | |
| Weight | 6.49kg | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Tool Box | ||
Material Plastic | ||
Number of Compartments 8 | ||
Sub Type Tool Box | ||
Length 560mm | ||
Width 22 | ||
Height 435mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 1 | ||
Tray Type Lockable base Tray | ||
Colour Black | ||
Number of Trays 4 | ||
Weight 6.49kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech tool box is a standard‑capacity storage solution built for pros who need secure stacking, fast access, and Durable protection. featuring a self‑aligning top, auto‑locking interface, and a one‑handed latch, it keeps tools organized and protected with armoured corners and an ip65 seal for tough jobsite conditions.
Includes a self‑aligning TOP for effortless stacking
Offers an auto‑locking Interface for secure transport
Provides a lock indicator for safe mobility
Supports organization with bins, dividers, and diy divider grooves
Uses quick‑release steel rails for tool‑free customization
Withstands impact with armoured corners and a steel‑reinforced LID
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 25.5
- Toughbuilt Industries 1 Drawer Plastic Organiser 22 cm 560.00 mm 43.5cm
- Toughbuilt Industries 1 Drawer Plastic Organiser 37 cm 560.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box 83 cm 600.00 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box 38 cm 438.00 mm 28.5
- Toughbuilt Industries 1 Drawer Plastic Organiser 28 cm 500.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 55 cm 870.00 mm 58.5cm
