Schneider Electric BRS3 Series Stepper Motor 230 V ac, 325V dc, 19.7Nm Torque, 110 mm Frame, 19 mm Shaft
- RS Stock No.:
- 820-1015
- Mfr. Part No.:
- BRS3ADW850ACA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,145.45
(exc. GST)
$4,560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,145.45 |
*price indicative
- RS Stock No.:
- 820-1015
- Mfr. Part No.:
- BRS3ADW850ACA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Holding Torque | 19.7Nm | |
| Voltage | 230V ac, 325V ac | |
| Mount Type | Flange | |
| Frame Size | 110 mm | |
| Shaft Diameter | 19mm | |
| Current Rating | 4.75A | |
| Shaft Length | 40mm | |
| IP Rating | IP41, IP56 | |
| Standards/Approvals | IEC 60072-1, EN 50347 | |
| Length | 228mm | |
| Resistance Per Phase | 1.9Ω | |
| Output Speed | 3000rpm | |
| Series | BRS3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Holding Torque 19.7Nm | ||
Voltage 230V ac, 325V ac | ||
Mount Type Flange | ||
Frame Size 110 mm | ||
Shaft Diameter 19mm | ||
Current Rating 4.75A | ||
Shaft Length 40mm | ||
IP Rating IP41, IP56 | ||
Standards/Approvals IEC 60072-1, EN 50347 | ||
Length 228mm | ||
Resistance Per Phase 1.9Ω | ||
Output Speed 3000rpm | ||
Series BRS3 | ||
Non Compliant
Lexium BRS3 Stepper Motor
Schneider Electric Stepper Motor
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 34V ac 1.8 °
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac 1.8 °, 8 mm Shaft
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac 1.8 °, 110 x 180 x 56 mm
- Schneider Electric Lexium SD3/BRS3 Series Single Shaft Stepper Motor 325V ac 116 x 38 mm Frame, 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 141 x 60 mm Frame, 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
