Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V, 13.5Nm Torque, 1.8 °, 110 x 110 mm Frame, 19 mm

Subtotal (1 unit)*

$4,138.77

(exc. GST)

$4,552.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,138.77

*price indicative

RS Stock No.:
653-899
Mfr. Part No.:
BRS3ACW851ACA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

3-Phase Stepper Motor

Step Angle

1.8°

Holding Torque

13.5Nm

Voltage

325V

Frame Size

110 x 110 mm

Mount Type

Flange

Shaft Diameter

19mm

Current Rating

4.1A

Shaft Length

40mm

IP Rating

IP41, IP56

Number of Pole Pairs

3

Standards/Approvals

RoHS, IEC 60072-1, IP56, IEC 50347, IP41, IEC 60034-5

Resistance Per Phase

1.8Ω

Length

180mm

Output Speed

3000rpm

Series

BRS

COO (Country of Origin):
DE
The Schneider Electric 3 phase stepper motor is engineered to deliver precise motion control with a maximum mechanical speed of 3000 rpm, making it ideal for various applications in motion control. This robust motor is compatible with Lexium SD3 and features a nominal torque rating of 12 N.m and a holding torque of 13.5 N.m. With a shaft diameter of 19 mm and a length of 180 mm, the BRS3 is designed for easy integration into your systems. Its natural convection cooling type ensures reliable performance even in diverse environments, with a temperature range for operation from -25°C to +40°C. The inclusion of a connector facilitates straightforward electrical connections, enhancing usability in complex setups.

Offers high precision with a resolution of up to 10000 points per turn

Maintains electrical connection via a reliable connector, allowing for seamless integration

Features a shaft end designed with a parallel key for secure mounting

Operates efficiently across a broad temperature range, suitable for diverse applications

Designed with a considerable rotor inertia of 10.5 kg.cm², stabilising operation and reducing fluctuations

Incorporates an index pulse feedback type for improved speed control and accuracy

Exhibits a long service life of 20000 hours, reducing maintenance frequency and cost

Boasts a peak stall torque rating of 11.42 N.m ensuring high-performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy