Sanyo Denki SM2564 Series Stepper Motor 24V dc, 2.5Nm Torque, 1.8 °, 56 x 56 mm Frame, 7.5 mm Shaft
- RS Stock No.:
- 234-2767
- Mfr. Part No.:
- SM2564C20B41
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$193.86
(exc. GST)
$213.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.86 |
*price indicative
- RS Stock No.:
- 234-2767
- Mfr. Part No.:
- SM2564C20B41
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 2.5Nm | |
| Voltage | 24V dc | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 7.5mm | |
| Current Rating | 2A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 20.6mm | |
| Length | 56mm | |
| Standards/Approvals | RoHS | |
| Depth | 56mm | |
| Width | 56mm | |
| Output Speed | 3000rpm | |
| Series | SM2564 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 2.5Nm | ||
Voltage 24V dc | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 7.5mm | ||
Current Rating 2A | ||
Winding Arrangement Bipolar | ||
Shaft Length 20.6mm | ||
Length 56mm | ||
Standards/Approvals RoHS | ||
Depth 56mm | ||
Width 56mm | ||
Output Speed 3000rpm | ||
Series SM2564 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Stepper Motor, Bipolar Type, 3000rpm Output Speed - SANMOTION F2 Series - SM2564C20B41
Gain precise control over the movement of your equipment with this stepper motor from Sanyo Denki. It works by moving electrical energy through the coils in phases, with the rotor aligning with each powered coil. This keeps it in step with your machinery, so it moves in sync with your pre-set command. Thanks to its high output speed of 3000rpm, you can rest assured that it'll keep up with your fast-moving equipment.
Features & Benefits
• Low power consumption of 6W at +75°C for energy-efficient operation
• Broad operating temperature range between -10℃ and +50℃ for use in challenging environments
• Supply voltage of 24V DC for use in low-power systems
Applications
• HVAC systems
• Printing presses
• Robotics
• Manufacturing equipment
• Construction sites
What's meant by a bipolar stepper motor?
A bipolar stepper motor typically comes with a built-in driver that's designed to reverse the flow of current through each phase. This means the shaft movement can be turned in precise steps and can also be reversed, so it'll move your equipment forwards as well as backwards.
Related links
- Sanyo Denki SM2561 Series Stepper Motor 24V dc 1.8 ° 7.5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 2H56 Series Stepper Motor 36V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Sanyo Denki SP25 Series Stepper Motor 250V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
