Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V, 1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 829-3512
- Distrelec Article No.:
- 301-16-870
- Mfr. Part No.:
- 103H7123-5740
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$142.77
(exc. GST)
$157.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.77 |
*price indicative
- RS Stock No.:
- 829-3512
- Distrelec Article No.:
- 301-16-870
- Mfr. Part No.:
- 103H7123-5740
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Sub Type | Hybrid Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1Nm | |
| Voltage | 24V | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2A | |
| Winding Arrangement | Unipolar, Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 20.6mm | |
| Resistance Per Phase | 1.5Ω | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Depth | 53.8mm | |
| Series | 103H7 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Sub Type Hybrid Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1Nm | ||
Voltage 24V | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 2A | ||
Winding Arrangement Unipolar, Bipolar | ||
IP Rating IP65 | ||
Shaft Length 20.6mm | ||
Resistance Per Phase 1.5Ω | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Depth 53.8mm | ||
Series 103H7 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Stepper Motor, 1.5Ω Resistance Per Phase, 2A Current Rating - SANMOTION 103H7 Series - 103H7123-5740
Keen to keep your machinery moving with precision? Count on a helping hand from this Sanyo Denki stepper motor. Its hybrid technology provides the half-stepping and micro-stepping movements you'll need for the most sensitive motor applications. Bipolar windings let you drive rotation in either direction, so it's a versatile option that suits many different jobs. You can trust it starts and stops promptly without risk of overload or overheating thanks to the product's high holding torque of 1Nm/min. This also means you can rely on it to rise to the challenge in demanding industrial tasks involving heavy loads.
• Compact size of 56 (L) x 56 (W) x 53.8mm (D) means it takes up little space
• Wide operating temperature range between -10°C and +50°C for use in harsh environments
• Vertical or horizontal mounting to suit your needs
Applications
• Textile manufacturing
• Printing presses
• Compact disc drives
• 3D printers
Is this stepper motor safe to handle?
Yes, this device has an IP40 rating, so it's finger-safe and protected against tools and small objects larger than 1mm in size.
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 18 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 8 mm Shaft
