Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V, 1.27Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35
- RS Stock No.:
- 829-3516
- Distrelec Article No.:
- 301-16-871
- Mfr. Part No.:
- 103H7126-0740
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$101.96
(exc. GST)
$112.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.96 |
*price indicative
- RS Stock No.:
- 829-3516
- Distrelec Article No.:
- 301-16-871
- Mfr. Part No.:
- 103H7126-0740
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.27Nm | |
| Voltage | 24V | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 3A | |
| Winding Arrangement | Bipolar, Unipolar | |
| Shaft Length | 20.6mm | |
| IP Rating | IP65 | |
| Resistance Per Phase | 0.9Ω | |
| Depth | 77.3mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Series | SANMOTION 103H7 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Sub Type Hybrid Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.27Nm | ||
Voltage 24V | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 3A | ||
Winding Arrangement Bipolar, Unipolar | ||
Shaft Length 20.6mm | ||
IP Rating IP65 | ||
Resistance Per Phase 0.9Ω | ||
Depth 77.3mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Series SANMOTION 103H7 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Stepper Motor, 1.8° Step Angle, 1.27Nm Holding Torque - SANMOTION 103H7 Series - 103H7126-0740
For accurate positioning and speed control in equipment like industrial robots, use this single-shaft stepper motor from Sanyo Denki. Its step angle of just 1.8° allows for a high degree of precision. The unit's simple unipolar circuitry means it doesn't use an H-bridge, making the motor easy to install. For added versatility, you can mount this stepper motor horizontally or vertically to suit your setup.
Features & Benefits
• Current rating of 3A for use in low-power applications
• IP40 rating means it's touchproof and protected against objects larger than 1mm in size
• Broad operating temperature range of -10℃ to +50℃ for use in demanding settings
Applications
• Robotics
• CNC machinery
• 3D printers and scanners
• Automotive industry
What's the difference between a brushed DC motor and a stepper motor?
A brushed DC motor spins continuously until its power is cut, so it's difficult to control its exact stopping point. A stepper motor turns through a fraction of a rotation at a time, so it breaks a full rotation into precise steps to give you more control over when it stops.
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 2H56 Series Stepper Motor 36V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 8 mm Shaft
