Samtec #4-40 Thread Standoff, 10.15 mm Body, Aluminium
- RS Stock No.:
- 208-1556
- Mfr. Part No.:
- SO-1015-03-01-01
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.02
(exc. GST)
$3.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.02 |
| 50 - 249 | $2.90 |
| 250 + | $2.78 |
*price indicative
- RS Stock No.:
- 208-1556
- Mfr. Part No.:
- SO-1015-03-01-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Length | 10.15mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Aluminium | |
| Shape | Hex | |
| Thread Size A | #4-40 Thread | |
| Thread Size B | M3 x 0.5 | |
| Hex Size Across Flat | 250μm | |
| Standards/Approvals | 4-40 Thread | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Length 10.15mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Aluminium | ||
Shape Hex | ||
Thread Size A #4-40 Thread | ||
Thread Size B M3 x 0.5 | ||
Hex Size Across Flat 250μm | ||
Standards/Approvals 4-40 Thread | ||
The Samtec precision board stacking standoff used aluminium material.
Used female thread/press-in and male/male thread
Related links
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- RS PRO Threading Tap UNC Standard, Machine Tap
- HARTING, D-Sub Series Hexagonal Extender For Use With Thread 4-40 UNC with Inside Thread D-sub
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
