Samtec Threaded Standoff, 1.65 mm Body, Aluminium
- RS Stock No.:
- 198-1398
- Mfr. Part No.:
- SO-0165-04-01-02
- Brand:
- Samtec
Get a bulk buy discount
Add 25 more to save $0.25
View bulk pricing optionsSubtotal (1 unit)*
$5.14
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.14 | - |
| 25 - 249 | $5.13 | $0.25 |
| 250 + | $5.02 | $30.00 |
*price indicative
- RS Stock No.:
- 198-1398
- Mfr. Part No.:
- SO-0165-04-01-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Length | 1.65mm | |
| Product Type | Threaded Standoff | |
| Gender | Male/Female | |
| Material | Aluminium | |
| Shape | Hex | |
| Outside Diameter | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Length 1.65mm | ||
Product Type Threaded Standoff | ||
Gender Male/Female | ||
Material Aluminium | ||
Shape Hex | ||
Outside Diameter 1.65mm | ||
Standards/Approvals No | ||
The Samtec SO series is of a precision board stacking standoff where it is made up of aluminum. These standoffs has nylon locking compound.
Female thread/press-in and male/male thread
Board stacks from 5.00 mm to 30.00 mm
Precision machined tolerances :± 0.05 mm
Related links
- Samtec Threaded Standoff, 303 Stainless Steel Cylindrical
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Stainless Steel Spacer & Standoff Kit Female
- Samtec Stainless Steel
- Samtec #4-40 Thread Standoff Aluminium
