Samtec Threaded Standoff, 8.65 mm Body, Aluminium
- RS Stock No.:
- 123-6835
- Mfr. Part No.:
- SO-0865-01-01-01
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.858 | $19.29 |
| 100 - 995 | $3.704 | $18.52 |
| 1000 + | $3.552 | $17.76 |
*price indicative
- RS Stock No.:
- 123-6835
- Mfr. Part No.:
- SO-0865-01-01-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Length | 8.65mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Aluminium | |
| Shape | Hex | |
| Thread Size B | #4-40 | |
| Outside Diameter | 8.65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Length 8.65mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Aluminium | ||
Shape Hex | ||
Thread Size B #4-40 | ||
Outside Diameter 8.65mm | ||
Standards/Approvals RoHS | ||
Samtec SO Series Precision PCB Board Stacking Standoffs
SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.
