Harting, D-Sub Series Hex Extender For Use With Thread 4-40 UNC with Inside Thread D-sub
- RS Stock No.:
- 141-0356
- Mfr. Part No.:
- 09670019985
- Brand:
- HARTING
16 In AU stock for next working day delivery
1310 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.725
(exc. GST)
$4.097
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.725 | $7.45 |
10 - 48 | $3.66 | $7.32 |
50 - 98 | $3.57 | $7.14 |
100 + | $3.485 | $6.97 |
*price indicative
- RS Stock No.:
- 141-0356
- Mfr. Part No.:
- 09670019985
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Harting D-Sub Accessories- 4-40 UNC Screw Locks & 4-40 UNC Extender Kits
From Harting, a range of female screw locks and hex extender kits for use with D-Sub connectors and hoods. The accessories in this range have 4-40 UNC threads.
D-Sub Connectors - Harting
Specifications
Attribute | Value |
---|---|
Accessory Type | Hex Extender |
For Use With | Thread 4-40 UNC with Inside Thread D-sub |
Series | D-Sub |
Related links
- HARTING, 09 67 Series Hex Extender For Use With D-Sub Connector
- Harting, D-Sub Series Female Screw Lock For Use With D-sub Screw...
- HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
- HARTING D-sub Series Thermoplastic D Sub Backshell, 25 Way
- Harting, D-Sub Series Bracket For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING D-sub Series Plastic D Sub Backshell, 37 Way
- HARTING D-Sub Series Metal Thermoplastic D Sub Backshell, 15 Way