Wurth Elektronik Standoff M3, 55 mm Body, 6 mm Stud, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.68

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 28 December 2026
  • Plus 600 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$1.936$9.68
125 - 245$1.91$9.55
250 +$1.882$9.41

*price indicative

RS Stock No.:
205-2973
Mfr. Part No.:
971550321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Length

55mm

Product Type

Standoff

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

7mm

Outside Diameter

3mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 55mm

Wrench (SW) = 5.5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy