Wurth Elektronik Spacer Stud M3, 10 mm Body, 6 mm Stud, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.37

(exc. GST)

$9.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 27 November 2026
  • Plus 1,350 unit(s) shipping from 07 December 2026
  • Plus 4,050 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$0.837$8.37
1250 - 2490$0.821$8.21
2500 +$0.81$8.10

*price indicative

RS Stock No.:
205-2963
Mfr. Part No.:
971100351
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

10mm

Stud Length

6mm

Product Type

Spacer Stud

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

6mm

Outside Diameter

3mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 10mm Length, 3mm Outside Diameter - 971100351


This spacer stud is a hex-shaped steel standoff designed to provide threaded separation between components in mechanical and electrical assemblies. It combines male and female M3 threads in a Compact form with a corrosion-resistant gloss zinc finish, intended for use where a short threaded spacer is required and compatibility with M3 fastenings is needed.

Features and Benefits:


• Hex profile allows secure wrench engagement for assembly control
• Gloss zinc finish reduces surface corrosion in general environments
• Dual M3 threading enables reversible male and female connections
• Steel construction maintains shear resistance under clamping loads
• Hole depth permits reliable engagement of mating fasteners

Applications


• Suitable for mounting small electronic modules within enclosures
• Ideal for stacking PCB assemblies with minimal separation
• Used with metal panels requiring threaded standoffs
• Can be used for fastening brackets in Compact assemblies

What threads are provided for connecting components?


It has M3 internal and external threads to accept standard M3 fasteners.

How is torque applied during installation?


A 5mm across-flats hex engages spanners or sockets for tightening.

What finishing protects the component from surface degradation?


A gloss zinc plating provides a protective metallic coating over the steel.

What is the maximum protrusion length available for spacing?


The overall length measures 10mm while the stud projects 6mm for engagement.

What standards relate to its material and finish?


The product meets REACH and RoHS approvals for regulated substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy