Wurth Elektronik M3 Spacer Stud, 50 mm Body, 6 mm Stud, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.56

(exc. GST)

$7.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 1,230 unit(s) ready to ship from another location
  • Plus 750 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.312$6.56
25 - 45$1.28$6.40
50 - 95$1.248$6.24
100 - 495$1.218$6.09
500 +$1.002$5.01

*price indicative

RS Stock No.:
176-8152
Distrelec Article No.:
304-39-054
Mfr. Part No.:
971500321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Stud Length

6mm

Length

50mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

RoHS, IEC 61249-2-21, REACH, JEDEC JS709B

Wurth Elektronik Spacer Stud, 50mm Length, 5.5mm Across Flat - 971500321


This spacer stud is a hex-shaped steel standoff designed to separate and align assemblies where threaded connections are required. It combines a zinc-plated finish with dual‑threaded male/female ends to facilitate secure joining in electromechanical assemblies. The component conforms to multiple industry environmental and material standards expected in controlled manufacturing contexts.

Features and Benefits:


• Zinc plating reduces surface corrosion for extended service life
• M3 threads provide standardised fastening compatibility
• Hex profile allows secure spanner or wrench engagement during installation
• Male/female configuration enables flexible joining options
• Conforms to JEDEC and IEC standards supporting regulatory needs

Applications


• Suitable for mounting PCBs where standoffs are required
• Ideal for fastening panels in Compact electronic enclosures
• Used with machined brackets requiring threaded separation
• Can be used for spacer requirements in test rigs
• Used for assembly tasks needing reversible joins

What material is used for structural strength?


The component is MADE from steel, providing the necessary mechanical rigidity.

How long is the main body overall?


The overall length measures 50mm.

What thread sizes are present on the ends?


Both ends feature M3 threaded connections.

What is the hex dimension for tool engagement?


The across‑flat hex measurement is 5.5mm.

Is the external surface treated for corrosion resistance?


The part has a zinc‑plated finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy