Wurth Elektronik M3 Spacer Stud, 10 mm Body, 6 mm Stud, Steel

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 box of 2500 units)*

$1,225.00

(exc. GST)

$1,350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 23 November 2026
  • Plus 2,500 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2500 - 10000$0.49$1,225.00-
12500 +$0.441$1,102.509%

*price indicative

RS Stock No.:
176-8067
Mfr. Part No.:
971100361
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Product Type

Spacer Stud

Length

10mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

6mm

Outside Diameter

6mm

Finish

Zinc Plated

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, Steel - 971100361


This spacer stud provides a Compact threaded standoff solution for mechanical and electronic assemblies, designed to separate and support components while enabling secure fastening in confined spaces. It is intended for applications requiring a hexagonal profile and corrosion-resistant surface treatment, operating where reliable male/female thread engagement and a short overall length are needed.

Features and Benefits:


• Zinc-plated finish reduces corrosion risk
• Hex profile permits spanner- or wrench-driven installation
• M3 thread on both ends enables reversible connection
• 6mm outside diameter offers robust contact area
• Male/female configuration allows versatile assembly

Applications


• Suitable for mounting small assemblies in confined spaces
• Ideal for securing stacked circuit components together
• Used with panels requiring Compact standoff separation
• Can be used for short support between mating parts
• Suitable for tool-assisted tightening in enclosures

What materials compose the stud?


It is manufactured from steel with a zinc-plated surface treatment.

What thread sizes are provided for fastening?


Both ends feature M3 threads with male/female capability.

How long is the overall component?


The total length measures 10mm.

What hex dimension aids installation?


The across-flat hex size is 6mm to suit common spanners.

Which standards are referenced for its specification compliance?


It is listed with IEC 61249-2-21 and JEDEC JS709B and meets RoHS and REACH provisions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy