Wurth Elektronik Standoff M3, 18 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 205-2967
- Mfr. Part No.:
- 971180321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.44
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 1,130 unit(s) shipping from 07 December 2026
- Plus 1,130 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.744 | $7.44 |
| 500 - 990 | $0.735 | $7.35 |
| 1000 + | $0.718 | $7.18 |
*price indicative
- RS Stock No.:
- 205-2967
- Mfr. Part No.:
- 971180321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 18mm | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 7mm | |
| Outside Diameter | 3mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 18mm | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 7mm | ||
Outside Diameter 3mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
The Wurth Elektronik WA-SSTII series M3 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 18mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
