Wurth Elektronik Standoff M2.5, 18 mm Body, Polyamide
- RS Stock No.:
- 205-2943
- Mfr. Part No.:
- 970180155
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.624 | $8.12 | - |
| 125 - 245 | $1.584 | $7.92 | 2% |
| 250 + | $1.564 | $7.82 | 3% |
*price indicative
- RS Stock No.:
- 205-2943
- Mfr. Part No.:
- 970180155
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 18mm | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 18mm | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaII series M2.5 inner thread, female/female spacer stud. It is made of polyamide.
Length = 18mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
- RS Stock No. 2052942
- Mfr. Part No. 970180155
Each (In a Bag of 500)
$1.026
- RS Stock No. 2053019
- Mfr. Part No. 970180151
Each (In a Pack of 10)
$0.716
- RS Stock No. 1842587
- Mfr. Part No. 970100155
Each (In a Pack of 10)
$1.605
- RS Stock No. 1841932
- Mfr. Part No. 970080155
Each (In a Pack of 10)
$1.311
Related links
- Wurth Elektronik Standoff M2.5 Polyamide
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass











