Wurth Elektronik Threaded Standoff M2.5, 8 mm Body, Brass

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.12

(exc. GST)

$16.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 27 November 2026
  • Plus 1,460 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.756$15.12-
760 - 1480$0.743$14.861%
1500 +$0.73$14.603%

*price indicative

RS Stock No.:
184-2599
Distrelec Article No.:
304-31-244
Mfr. Part No.:
970080154
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

8mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

8mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 8mm brass spacer stud with metric thread, nickel surface and inner thread of M2.5.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy