Wurth Elektronik M2.5 Spacer Stud, 15 mm Body, 6 mm Stud, Brass

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.79

(exc. GST)

$16.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,810 unit(s) ready to ship from another location
  • Plus 4,300 unit(s) shipping from 26 November 2026
  • Plus 1,500 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 370$1.479$14.79-
380 - 740$1.456$14.561%
750 +$1.426$14.263%

*price indicative

RS Stock No.:
184-2896
Distrelec Article No.:
304-31-255
Mfr. Part No.:
971150154
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

15mm

Stud Length

6mm

Product Type

Spacer Stud

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

6mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, REACH, RoHS, JEDEC JS709B

Wurth Elektronik Spacer Stud, 15mm Length, Hex Shape - 971150154


This spacer stud is a hexagonal brass spacer with a nickel finish designed to provide electrical and mechanical separation in assemblies. It combines male and female threaded ends to secure components at a set separation, and it is suitable for use where plated brass hardware and defined stand-off spacing are required in electronic assemblies.

Features and Benefits:


• Nickel plating reduces surface corrosion for extended service life
• M2.5 threads on both ends allow consistent fastening compatibility
• Hexagonal head permits secure torque application with a spanner
• 6mm hole depth supports reliable thread engagement
• Compliance with key standards supports regulated material use

Applications


• Used for securing printed circuit boards at fixed separations
• Suitable for fastening modules with threaded standoffs
• Ideal for assemblies requiring plated brass hardware
• Used with threaded fasteners in electrical enclosures
• Can be used where hex drive access is preferred

What thread sizes are provided on the component?


It is supplied with M2.5 threads on both ends.

What material and surface treatment does it use?


The body is brass with a nickel-plated finish.

How deep is the internal threaded hole for engagement?


The hole depth measures 6mm.

What head form is provided for torque application?


The component has a hexagonal head measuring 5mm across the flats.

Which standards are listed for material and product conformity?


It is listed against IEC 61249-2-21, REACH, RoHS and JEDEC JS709B.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy