Wurth Elektronik Threaded Standoff M2.5, 8 mm Body, Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.11

(exc. GST)

$14.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 980 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$1.311$13.11-
130 - 240$1.277$12.772%
250 +$1.258$12.584%

*price indicative

RS Stock No.:
184-1932
Mfr. Part No.:
970080155
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

8mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Polyamide

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SPAII is a 8mm, black plastic spacer stud with metric thread, polyamide material and inner thread of M2.5.

RoHS approval

Halogen free

Operating temperature ranging between -30°C up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy