Wurth Elektronik Standoff M2.5, 5 mm Body, Brass
- RS Stock No.:
- 205-2903
- Distrelec Article No.:
- 304-24-266
- Mfr. Part No.:
- 970050144
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 2490 | $0.622 | $6.22 |
| 2500 - 4990 | $0.606 | $6.06 |
| 5000 + | $0.598 | $5.98 |
*price indicative
- RS Stock No.:
- 205-2903
- Distrelec Article No.:
- 304-24-266
- Mfr. Part No.:
- 970050144
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 5mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 4mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 5mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 4mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.
Length = 5mm
Wrench (SW) = 4
Operating temperature = -55°C and +150 °C
