Wurth Elektronik Threaded Standoff M2.5, 14 mm Body, Steel
- RS Stock No.:
- 176-8100
- Mfr. Part No.:
- 970140151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 2500 units)*
$1,170.00
(exc. GST)
$1,287.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.468 | $1,170.00 | - |
| 5000 - 7500 | $0.459 | $1,147.50 | 1% |
| 10000 + | $0.45 | $1,125.00 | 3% |
*price indicative
- RS Stock No.:
- 176-8100
- Mfr. Part No.:
- 970140151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 14mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 14mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 14mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 14mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 14mm female steel spacer stud with thread size of M2.5 has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 5
- RS Stock No. 1768372
- Mfr. Part No. 970140151
Each (In a Pack of 10)
$0.758
- RS Stock No. 1841932
- Mfr. Part No. 970080155
Each (In a Pack of 10)
$1.311
- RS Stock No. 1842341
- Mfr. Part No. 970200155
Each (In a Pack of 5)
$2.232
- RS Stock No. 1842892
- Mfr. Part No. 970250154
Each (In a Pack of 10)
$1.055
Related links
- Wurth Elektronik Threaded Standoff M2.5 Steel
- Wurth Elektronik Threaded Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide












