HARWIN Threaded Standoff M3, 12 mm Body, Brass
- RS Stock No.:
- 161-3652
- Mfr. Part No.:
- R30-1001202
- Brand:
- HARWIN
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$18.20
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 4,800 unit(s) shipping from 11 December 2026
- Plus 4,800 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.728 | $18.20 |
*price indicative
- RS Stock No.:
- 161-3652
- Mfr. Part No.:
- R30-1001202
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Threaded Standoff | |
| Length | 12mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Threaded Standoff | ||
Length 12mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
12mm body length.
Nickel plating for corrosion resistance.
