Samtec Threaded Standoff, 303 Stainless Steel Cylindrical
- RS Stock No.:
- 198-1399
- Mfr. Part No.:
- SO-0515-01-01-02
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.54 |
| 25 - 249 | $3.41 |
| 250 + | $3.28 |
*price indicative
- RS Stock No.:
- 198-1399
- Mfr. Part No.:
- SO-0515-01-01-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Threaded Standoff | |
| Gender | Male/Male | |
| Material | 303 Stainless Steel | |
| Shape | Cylindrical | |
| Hex Size Across Flat | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Threaded Standoff | ||
Gender Male/Male | ||
Material 303 Stainless Steel | ||
Shape Cylindrical | ||
Hex Size Across Flat 5mm | ||
Standards/Approvals No | ||
The Samtec SO series is of a precision board stacking standoff where it is made up of aluminum. These standoffs has nylon locking compound.
Female thread/press-in and male/male thread
Board stacks from 5.00 mm to 30.00 mm
Precision machined tolerances :± 0.05 mm
