Wurth Elektronik Spacer Stud M6, 30 mm Body, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45$2.044$10.22
50 - 245$2.004$10.02
250 - 495$1.94$9.70
500 +$1.82$9.10

*price indicative

Packaging Options:
RS Stock No.:
736-063
Mfr. Part No.:
970300611
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

30mm

Product Type

Spacer Stud

Material

Steel

Shape

Hexagon

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Wurth Elektronik Steel spacer stud is an essential component designed to provide optimal support and spacing in electronic applications. Its robust construction ensures reliability in various operational environments.

Made from Durable steel, ensuring long-lasting performance

Accommodates high operating temperatures from -55 to +150 °C

Offers moisture sensitivity level (MSL) rating of 1 for easy handling

Inner thread allows for secure fastening in assembly

Complies with RoHS and REACh regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy