Wurth Elektronik Steel Spacer Stud M6, 20 mm Body, Steel
- RS Stock No.:
- 736-059
- Mfr. Part No.:
- 970200611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $12.82 | $2.564 |
*price indicative
- RS Stock No.:
- 736-059
- Mfr. Part No.:
- 970200611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 20mm | |
| Product Type | Steel Spacer Stud | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 20mm | |
| Finish | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 20mm | ||
Product Type Steel Spacer Stud | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 20mm | ||
Finish Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel spacer stud designed for general electronic equipment applications, ensuring reliable performance across various industrial settings.
Operating temperature ranges from -55 up to +150 °C
Certified for RoHS compliance and REACh approval
Constructed from Durable steel with a gloss zinc surface
Moisture sensitivity level rated at 1 for optimal reliability
Includes inner thread specifications of M6 for precise fastening
Related links
- Wurth Elektronik Steel Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Wurth Elektronik Spacer Stud M4 Steel
