Wurth Elektronik Spacer Stud M4, 12 mm Body, Steel
- RS Stock No.:
- 736-056
- Mfr. Part No.:
- 970120471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.65
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$16.57
(exc. GST)
$18.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $16.57 | $0.829 | - |
| 5 - 9 | $15.24 | $0.762 | $6.65 |
| 10 + | $13.75 | $0.688 | $28.20 |
*price indicative
- RS Stock No.:
- 736-056
- Mfr. Part No.:
- 970120471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 12mm | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 12mm | |
| Finish | Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 12mm | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 12mm | ||
Finish Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Spacer stud is a precision-engineered mechanical component designed for general electronic applications, offering reliable support and stability within various installation environments.
Constructed from Durable steel for enhanced longevity
Gloss zinc surface finish provides effective corrosion resistance
Thermal operating range from -55 to +150 °C for versatile use
Moisture Sensitivity Level (MSL) rating of 1 ensures easy handling
Inner thread M4 offers secure attachment in assemblies
General tolerance projection method compliant with DIN ISO 2768-1m
Related links
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Steel Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
