Wurth Elektronik Spacer Stud M4, 25 mm Body, Steel

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$1.308$13.08-
100 - 490$1.281$12.812%
500 - 990$1.243$12.434%
1000 +$1.163$11.6311%

*price indicative

Packaging Options:
RS Stock No.:
736-061
Mfr. Part No.:
970250471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

25mm

Product Type

Spacer Stud

Material

Steel

Shape

Hexagon

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Gloss Zinc

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Wurth Elektronik Spacer stud is a robust mechanical component designed to ensure effective spacing within general electronic assemblies. It is predominantly used for securing and positioning other components with precision.

Constructed from Durable steel, ensuring strength and longevity

Gloss zinc surface finish provides corrosion resistance

Operating temperature range of -55 to +150 °C for versatile application settings

Moisture Sensitivity Level (MSL) of 1, ensuring suitable for various environments

Inner thread design allows for straightforward integration into assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy