Wurth Elektronik Steel Spacer Stud M4, 15 mm Body, Steel
- RS Stock No.:
- 736-057
- Mfr. Part No.:
- 970150471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$21.61
(exc. GST)
$23.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $21.61 | $1.081 |
| 5 - 9 | $19.88 | $0.994 |
| 10 + | $17.94 | $0.897 |
*price indicative
- RS Stock No.:
- 736-057
- Mfr. Part No.:
- 970150471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 15mm | |
| Product Type | Steel Spacer Stud | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 15mm | ||
Product Type Steel Spacer Stud | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel spacer stud designed for general electronic applications, ensuring reliable support and mounting within a wide range of electronic equipment.
Material composition of steel provides robust strength and durability for reliable performance
Gloss zinc surface finish enhances corrosion resistance and longevity
Conforms with RoHS and REACh regulations, ensuring compliance with environmental standards
Includes an inner thread size of M4, facilitating secure attachments
Related links
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Steel Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- RS PRO Standoff M4 Steel
