RS PRO Non-Fused Terminal Block, 12-Way, 10AWG Wire, 41A Screw

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$46.64

(exc. GST)

$51.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 565 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$9.328$46.64-
25 +$7.678$38.3917%

*price indicative

RS Stock No.:
840-7945
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

12

Product Type

Non-Fused Terminal Block

Current

41A

Wire Size

10AWG

Mount Type

Cable

Fused

No

Material

Polyamide

Contact Material

Brass

Pitch

13.2mm

Voltage

450V

Series

RS PRO

Cable CSA

6mm²

Wire Protection

Yes

Colour

Dark Brown

Minimum Operating Temperature

-40°C

Gender

Female

Termination Type

Screw

Enclosed

No

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

No

Contact Plating

Nickel

Polyamide Terminal Blocks - High Temperature with Wire Protector


RS semi-rigid high temperature (160°C) polyamide/glass fibre terminal blocks with wire protector, nickel plated brass inserts and galvanised steel screws which are captive and raised for easy wiring.

Housing made from semi-rigid polyamide (PA) and fiberglass

Flame retardant

High temperature: 160°C

Nickel plated brass inserts

Galvanised steel screws, captive and raised for easy wiring

Colour: dark brown

VDE approved

Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy