CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 125A, 35 mm² Wire, Screw Termination
- RS Stock No.:
- 281-9541
- Distrelec Article No.:
- 193-10-665
- Mfr. Part No.:
- CTSN438/12W
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 40 units)*
$1,023.52
(exc. GST)
$1,125.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 + | $25.588 | $1,023.52 |
*price indicative
- RS Stock No.:
- 281-9541
- Distrelec Article No.:
- 193-10-665
- Mfr. Part No.:
- CTSN438/12W
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Number of Ways | 12 | |
| Current Rating | 125A | |
| Wire Size | 35 mm² | |
| Termination Method | Screw | |
| Series | CTSN | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Ways 12 | ||
Current Rating 125A | ||
Wire Size 35 mm² | ||
Termination Method Screw | ||
Series CTSN | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS 12 way Terminal Strip having 18 mm pitch. It has length of 205 mm, width of 36.5 mm and height of 30.5 mm. It has 12-poles, nylon base and available in natural color including Screw Terminal.
Moulded from Natural PA6 (standard, CTSN400) Cream PA66 (CTSN500) Grey PA66 glass fibre (CTSN600)
Available with or without wire protection
Passes 960°C glow-wire test according to EN 60695-2-11
Printing available on request
Easily cut to size
Supplied cut to length on request
Closed inserts (middle barrier) option
Captive terminal screws
Available with or without wire protection
Passes 960°C glow-wire test according to EN 60695-2-11
Printing available on request
Easily cut to size
Supplied cut to length on request
Closed inserts (middle barrier) option
Captive terminal screws
Related links
- CAMDENBOSS CTSN Series Terminal Strip 24A Screw Termination
- CAMDENBOSS CTSN Series Terminal Strip 30A Screw Termination
- CAMDENBOSS CTSN Series Terminal Strip 32A Screw Termination
- CAMDENBOSS Terminal Strip 35 mm² Wire, Screw Termination
- RS PRO Non-Fused Terminal Block 125A Screw Termination
- CAMDENBOSS CTSO Series Terminal Strip 57A Screw Termination
- Weidmuller Terminal Strip 32A Screw Termination
- RS PRO Terminal Strip 57A Screw Termination