Schneider Electric NSYTRV Series Terminal Block, 2-Way, 35mm² Wire, 125A Screw
- RS Stock No.:
- 207-145
- Mfr. Part No.:
- NSYTRV352PE
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-145
- Mfr. Part No.:
- NSYTRV352PE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Current | 125A | |
| Wire Size | 35mm² | |
| Material | Polyamide 66 | |
| Voltage | 1kV | |
| Cable CSA | 35mm² | |
| Series | NSYTRV | |
| Colour | Yellow, Green | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Current 125A | ||
Wire Size 35mm² | ||
Material Polyamide 66 | ||
Voltage 1kV | ||
Cable CSA 35mm² | ||
Series NSYTRV | ||
Colour Yellow, Green | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TR
The Schneider Electric Terminal Block belongs to linergy earth terminal block with 35 mm² nominal cross section. It has green-yellow surface treatment. Mounting by clip-on and sideways connection by single-level 1x1 screw terminals. It could be connection and disconnection by screwdriver.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric NSYTRV Series Terminal Block 4mm² Wire, 20A Screw
- Schneider Electric NSYTRV Series Terminal Block 6mm² Wire Screw
- Schneider Electric NSYTRV Series Terminal Block 2.5mm² Wire, 20A Screw
- Schneider Electric NSYTRV Series Terminal Block 4mm² Wire, 30A Screw
- RS PRO COE Series Non-Fused Terminal Block 35mm² Wire, 125A Screw
- CAMDENBOSS Terminal Strip 35mm² Wire, 125A Screw
- CAMDENBOSS CTSN Series Terminal Strip 35mm² Wire, 125A Screw
- Schneider Electric NS Series Screw Terminal 18mm Wire, 125A Screw
