CAMDENBOSS CTSN Series Pluggable Terminal Block, 12-Contact, 10.25 mm Pitch, 1 Row, CTSN433/12MF

Subtotal (1 pack of 75 units)*

$1,083.68

(exc. GST)

$1,192.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
75 +$14.449$1,083.68

*price indicative

RS Stock No.:
280-7697
Distrelec Article No.:
304-29-403
Mfr. Part No.:
CTSN433/12MF
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

10.25mm

Current

24A

Number of Rows

1

Orientation

Right Angle

Wire Connection Method

Plug-In

Colour

White

Voltage

450V

Standards/Approvals

CE

Width

20.5mm

Series

CTSN

COO (Country of Origin):
ES
The CAMDENBOSS Pluggable terminal strip moulded in natural PA6, self extinguishing to UL94-V2. The conducting bush of this strip equipped with nickel plated brass and zinc plated steel screws.

Easily cut to required size

Pluggable style

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy