RS PRO Non-Fused Terminal Block, 1-Way, 125A, 35 mm² Wire, Screw Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

$24.91

(exc. GST)

$27.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 01 April 2026
  • Plus 300 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$4.982$24.91
25 +$4.10$20.50

*price indicative

RS Stock No.:
786-9213
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

1

Current Rating

125A

Wire Size

35 mm²

Termination Method

Screw

Fused

No

Material

PC

Voltage Rating

500 V

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

One-Side Entry Polycarbonate Terminal Blocks


Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C

Approvals

IMQ and CE

Related links