CAMDENBOSS CTSN Series Pluggable Terminal Block, 12-Contact, 8 mm Pitch, 1 Row, CTSN431/12MF
- RS Stock No.:
- 280-7696
- Distrelec Article No.:
- 304-41-554
- Mfr. Part No.:
- CTSN431/12MF
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 75 units)*
$963.30
(exc. GST)
$1,059.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 75 + | $12.844 | $963.30 |
*price indicative
- RS Stock No.:
- 280-7696
- Distrelec Article No.:
- 304-41-554
- Mfr. Part No.:
- CTSN431/12MF
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 8mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Colour | White | |
| Wire Connection Method | Plug-In | |
| Voltage | 450V | |
| Standards/Approvals | CE | |
| Series | CTSN | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 8mm | ||
Current 24A | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Colour White | ||
Wire Connection Method Plug-In | ||
Voltage 450V | ||
Standards/Approvals CE | ||
Series CTSN | ||
- COO (Country of Origin):
- ES
The CAMDENBOSS 8mm Pluggable Terminal strip can passes 960 degree C glow wire test according to EN 60695-2-11. It is moulded in natural UL94-V2 PA6 material.
Pluggable style
Easily cut to required size
Related links
- CAMDENBOSS CTSN Series Pluggable Terminal Block 10.25 mm Pitch CTSN433/12MF
- CAMDENBOSS CTSN Series Terminal Strip 30A Screw Termination
- CAMDENBOSS CTSN Series Terminal Strip 2mm² 24A Screw
- CAMDENBOSS CTSN Series Terminal Strip 35mm² Wire, 125A Screw
- CAMDENBOSS CTSN Series Terminal Strip 32A Screw Termination
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- CAMDENBOSS CTBA Series Pluggable Terminal Block 5 mm Pitch CTBP9200/12
