Schneider Electric NSYTRP Series Terminal Block, 3-Way, 4mm² Wire Push-in
- RS Stock No.:
- 214-766
- Mfr. Part No.:
- NSYTRP43PE
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-766
- Mfr. Part No.:
- NSYTRP43PE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 3 | |
| Product Type | Terminal Block | |
| Wire Size | 4mm² | |
| Material | Polyamide | |
| Voltage | 1kV | |
| Series | NSYTRP | |
| Cable CSA | 4mm² | |
| Colour | Yellow, Green | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 3 | ||
Product Type Terminal Block | ||
Wire Size 4mm² | ||
Material Polyamide | ||
Voltage 1kV | ||
Series NSYTRP | ||
Cable CSA 4mm² | ||
Colour Yellow, Green | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is a push-in type designed for protective earth applications, featuring 3 points with a capacity of 4 mm². Finished in green-yellow, this terminal block ensures secure and reliable connections for grounding. Supplied in a set of 50, it is ideal for various installations, providing an efficient solution for managing protective earth wiring in industrial and commercial environments.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
