Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire, 24A Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 9$4.17
10 - 24$3.85
25 +$3.46

*price indicative

RS Stock No.:
245-124
Mfr. Part No.:
NSYTRP24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

4

Product Type

Terminal Block

Current

24A

Wire Size

2.5mm²

Material

Polyamide

Contact Material

Copper Alloy

Voltage

800V

Colour

Grey

Series

NSYTRP

Cable CSA

0.8mm², 2.5mm²

Minimum Operating Temperature

-40°C

Termination Type

Push-in

Maximum Operating Temperature

130°C

Hazardous Area Certification

No

Standards/Approvals

CSA, cURus, EN/IEC 60947-7-1, EU RoHS, REACH

Contact Plating

Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Terminal Block is a push in type designed for feed-through applications, accommodating 4 points with a capacity of 2.5 mm². Finished in grey, this terminal block provides reliable connections for various electrical setups. Supplied in a set of 50, it is perfect for larger projects or installations, ensuring efficient wiring and organization in industrial or commercial environments.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy