Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire Push-in
- RS Stock No.:
- 214-765
- Mfr. Part No.:
- NSYTRP42PE
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.96 |
| 10 - 24 | $11.01 |
| 25 + | $9.92 |
*price indicative
- RS Stock No.:
- 214-765
- Mfr. Part No.:
- NSYTRP42PE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Wire Size | 4mm² | |
| Material | Polyamide | |
| Voltage | 1kV | |
| Series | NSYTRP | |
| Colour | Yellow, Green | |
| Cable CSA | 4mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60243-1, IEC 60093, VDE 0304-T21, IEC 60250, VDE 0303-T4, IEC 60216-1, RoHS, UL 94, REACH, VDE 0303-T30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Wire Size 4mm² | ||
Material Polyamide | ||
Voltage 1kV | ||
Series NSYTRP | ||
Colour Yellow, Green | ||
Cable CSA 4mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60243-1, IEC 60093, VDE 0304-T21, IEC 60250, VDE 0303-T4, IEC 60216-1, RoHS, UL 94, REACH, VDE 0303-T30 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is a push-in type designed for feed-through applications, featuring 2 points with a capacity of 4 mm². Finished in green-yellow, this grounded terminal block ensures secure and reliable electrical connections for grounding purposes. Supplied in a set of 50, it is perfect for various installations, providing an efficient solution for managing and organizing grounded wiring in industrial and commercial settings.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
