Schneider Electric NSYTRP Series Terminal Block, 3-Way, 4mm² Wire Push-in
- RS Stock No.:
- 207-142
- Mfr. Part No.:
- NSYTRP43
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.55 | - |
| 10 - 24 | $4.18 | 8% |
| 25 + | $3.79 | 16% |
*price indicative
- RS Stock No.:
- 207-142
- Mfr. Part No.:
- NSYTRP43
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 3 | |
| Wire Size | 4mm² | |
| Material | Polyamide | |
| Voltage | 400V | |
| Colour | Grey | |
| Cable CSA | 4mm² | |
| Series | NSYTRP | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 3 | ||
Wire Size 4mm² | ||
Material Polyamide | ||
Voltage 400V | ||
Colour Grey | ||
Cable CSA 4mm² | ||
Series NSYTRP | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is a push-in type designed for feed-through applications, featuring 3 points with a capacity of 4 mm². Finished in grey, this terminal block ensures reliable electrical connections and efficient wiring. Supplied in a set of 50, it is ideal for larger projects or installations, providing a practical solution for organizing and managing electrical connections in industrial and commercial environments.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
