Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire, 24A Push-in
- RS Stock No.:
- 245-063
- Mfr. Part No.:
- NSYTRP23BL
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$4.34
(exc. GST)
$4.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.34 | - |
| 10 - 24 | $3.99 | 8% |
| 25 + | $3.59 | 17% |
*price indicative
- RS Stock No.:
- 245-063
- Mfr. Part No.:
- NSYTRP23BL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 3 | |
| Product Type | Terminal Block | |
| Current | 24A | |
| Wire Size | 2.5mm² | |
| Material | Chrome Nickel Steel, Polyamide, Copper Alloy | |
| Contact Material | Copper Alloy | |
| Voltage | 800V | |
| Colour | Blue | |
| Series | NSYTRP | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE 0304-T21, VDE 0303-T4, VDE 0303-T30, UL 94, REACH, IEC 60250, IEC 60243-1, IEC 60216-1, IEC 60093, EU RoHS, EN/IEC 60947-7-1, cURus, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 3 | ||
Product Type Terminal Block | ||
Current 24A | ||
Wire Size 2.5mm² | ||
Material Chrome Nickel Steel, Polyamide, Copper Alloy | ||
Contact Material Copper Alloy | ||
Voltage 800V | ||
Colour Blue | ||
Series NSYTRP | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE 0304-T21, VDE 0303-T4, VDE 0303-T30, UL 94, REACH, IEC 60250, IEC 60243-1, IEC 60216-1, IEC 60093, EU RoHS, EN/IEC 60947-7-1, cURus, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is a push-in type designed for feed-through applications, featuring 3 points with a capacity of 2.5 mm². Finished in blue, this terminal block ensures reliable electrical connections. Supplied in a set of 50, it is perfect for various installations, providing an efficient solution for managing and organizing wiring in industrial and commercial settings.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
