Infineon SRAM, CY62167EV30LL-45ZXA- 16 MB

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 9%

View bulk pricing options

Subtotal (1 tray of 96 units)*

$2,384.26

(exc. GST)

$2,622.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 672 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 384$24.836$2,384.26-
480 +$22.353$2,145.899%

*price indicative

RS Stock No.:
171-0982
Mfr. Part No.:
CY62167EV30LL-45ZXA
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16MB

Product Type

SRAM

Organisation

1M x 16 bit

Number of Words

1M

Number of Bits per Word

16

Maximum Random Access Time

45ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

2.2V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TSOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

48

Height

1.05mm

Length

18.4mm

Series

CY62167EV30

Width

12mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

30mA

Asynchronous Static RAM Memory, Cypress Semiconductor


SRAM (Static Random Access Memory)


  • RS Stock No. 1257516
  • Mfr. Part No. CY62167EV30LL-45ZXA
Each
$28.79
  • RS Stock No. 2735284
  • Mfr. Part No. CY62167EV30LL-45BVXI
Each
$22.96
  • RS Stock No. 1938469
  • Mfr. Part No. CY7C10612G30-10ZSXI
Each (In a Tray of 108)
$73.986
  • RS Stock No. 1938470
  • Mfr. Part No. CY7C10612G30-10ZSXI
Each
$73.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy