Infineon SRAM, CY62146EV30LL-45ZSXI- 4 MB
- RS Stock No.:
- 273-7336
- Mfr. Part No.:
- CY62146EV30LL-45ZSXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 270 more to save -
View bulk pricing optionsSubtotal (1 tray of 135 units)*
$997.52
(exc. GST)
$1,097.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 135 - 135 | $7.389 | $997.52 | - |
| 270 + | $7.371 | $995.09 | - |
*price indicative
- RS Stock No.:
- 273-7336
- Mfr. Part No.:
- CY62146EV30LL-45ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256k x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Minimum Supply Voltage | 2.20V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.60V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 1.19mm | |
| Series | CY62146EV30 | |
| Height | 10.26mm | |
| Length | 18.51mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256k x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Minimum Supply Voltage 2.20V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.60V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 1.19mm | ||
Series CY62146EV30 | ||
Height 10.26mm | ||
Length 18.51mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Infineon CY62146EV30 Series SRAM, 4MB Memory Size, 16-bit Data Width - CY62146EV30LL-45ZSXI
This SRAM is a surface-mount memory device designed for low-power, asynchronous storage in embedded and industrial contexts. It operates across a reduced voltage range suited to energy-conscious designs and functions within extended temperature limits for demanding environments. The package type supports Compact board layouts and conforms to common environmental standards for electronic components.
Features and Benefits:
• 2.2V to 3.6V supply range reduces power draw and enables flexible power domains
• Asynchronous timing simplifies interfacing with diverse logic families
• 20mA typical supply current supports energy-sensitive applications
• 256K words organisation provides deterministic addressable memory blocks
• RoHS compliance facilitates assembly in regulated manufacturing lines
• Asynchronous timing simplifies interfacing with diverse logic families
• 20mA typical supply current supports energy-sensitive applications
• 256K words organisation provides deterministic addressable memory blocks
• RoHS compliance facilitates assembly in regulated manufacturing lines
Applications
• Suitable for embedded systems requiring non-volatile-like SRAM access
• Ideal for industrial controllers operating in extreme temperatures
• Used with microcontrollers needing 16-bit data transfers
• Can be used for memory buffering in low-power communication devices
• Suitable for PCB designs requiring surface-mount 44-pin packages
• Ideal for industrial controllers operating in extreme temperatures
• Used with microcontrollers needing 16-bit data transfers
• Can be used for memory buffering in low-power communication devices
• Suitable for PCB designs requiring surface-mount 44-pin packages
What package footprint does it require for mounting?
It uses a TSOP II surface-mount package with a 44-pin count suitable for Compact board layouts.
What environmental range can it tolerate during operation?
It is rated to operate between -40°C and 85°C for use in industrial temperature conditions.
How is the memory organised for addressing?
Memory is arranged as 256kx16, yielding 256K addressable words with 16-bit word width.
What current draw should designers expect during normal operation?
Typical supply current is specified at 20mA for planning power budgets.
