Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- RS Stock No.:
- 230-8457
- Mfr. Part No.:
- AS6C4008-55ZIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 351 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 117 units)*
$1,437.81
(exc. GST)
$1,581.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 August 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 117 - 234 | $12.289 | $1,437.81 | - |
| 351 - 468 | $11.92 | $1,394.64 | 3% |
| 585 - 936 | $11.563 | $1,352.87 | 5% |
| 1053 - 1989 | $11.216 | $1,312.27 | 8% |
| 2106 + | $10.879 | $1,272.84 | 11% |
*price indicative
- RS Stock No.:
- 230-8457
- Mfr. Part No.:
- AS6C4008-55ZIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Width | 10.29mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Series | AS6C4008 | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Width 10.29mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Series AS6C4008 | ||
Supply Current 30mA | ||
Automotive Standard No | ||
