Alliance Memory SRAM, AS6C4008-55TIN- 4 MB
- RS Stock No.:
- 538-164
- Mfr. Part No.:
- AS6C4008-55TIN
- Brand:
- Alliance Memory
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 538-164
- Mfr. Part No.:
- AS6C4008-55TIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | AS6C4008 | |
| Width | 18.4mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Series AS6C4008 | ||
Width 18.4mm | ||
Length 8mm | ||
Automotive Standard No | ||
Supply Current 30mA | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Related links
- Alliance Memory SRAM, AS6C4008-55TIN- 4Mbit
- Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55PCN- 4 MB
- Alliance Memory SRAM, AS6C4008-55BIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55SINTR- 4 MB
- Alliance Memory SRAM, AS6C4008-55SIN- 4 MB
