Alliance Memory SRAM, AS6C8008-55ZIN- 8 MB
- RS Stock No.:
- 538-154
- Mfr. Part No.:
- AS6C8008-55ZIN
- Brand:
- Alliance Memory
This image is representative of the product range
Get a bulk buy discount
Add 34 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$26.23
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 146 unit(s) shipping from 30 November 2026
- Plus 135 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 33 | $26.23 | - |
| 34 - 67 | $25.75 | 1% |
| 68 + | $25.21 | 3% |
*price indicative
- RS Stock No.:
- 538-154
- Mfr. Part No.:
- AS6C8008-55ZIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 8MB | |
| Organisation | 1024K x 8 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 20bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Series | AS6C8008 | |
| Standards/Approvals | No | |
| Length | 18.42mm | |
| Width | 10.16mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 8MB | ||
Organisation 1024K x 8 bit | ||
Number of Words 1M | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 20bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Series AS6C8008 | ||
Standards/Approvals No | ||
Length 18.42mm | ||
Width 10.16mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
