Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- RS Stock No.:
- 230-8458
- Mfr. Part No.:
- AS6C4008-55ZIN
- Brand:
- Alliance Memory
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$29.30
(exc. GST)
$32.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $14.65 | $29.30 |
| 10 - 18 | $14.39 | $28.78 |
| 20 - 48 | $14.145 | $28.29 |
| 50 - 98 | $13.895 | $27.79 |
| 100 + | $13.645 | $27.29 |
*price indicative
- RS Stock No.:
- 230-8458
- Mfr. Part No.:
- AS6C4008-55ZIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS6C4008 | |
| Height | 1mm | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 10.29mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Series AS6C4008 | ||
Height 1mm | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 10.29mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
The Alliance Memory AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
Related links
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55TIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55BIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55SINTR- 4 MB
- Alliance Memory SRAM, AS6C4008-55PCN- 4 MB
- Alliance Memory SRAM, AS6C4008-55SIN- 4 MB
- Alliance Memory SRAM, AS6C4016-55ZIN- 4 MB
