Alliance Memory SRAM, AS6C2016-55ZIN- 2 MB
- RS Stock No.:
- 230-8449
- Mfr. Part No.:
- AS6C2016-55ZIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 270 more to save $44.01
View bulk pricing optionsSubtotal (1 tray of 135 units)*
$1,223.77
(exc. GST)
$1,346.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 135 - 135 | $9.065 | $1,223.78 | - |
| 270 - 405 | $8.902 | $1,201.77 | $44.01 |
| 540 - 945 | $8.742 | $1,180.17 | $174.42 |
| 1080 - 1890 | $8.585 | $1,158.98 | $518.40 |
| 2025 + | $8.43 | $1,138.05 | $1,285.87 |
*price indicative
- RS Stock No.:
- 230-8449
- Mfr. Part No.:
- AS6C2016-55ZIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 2MB | |
| Product Type | SRAM | |
| Organisation | 128K x 16 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 16bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | TSOP-44 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 18.6mm | |
| Series | AS6C2016 | |
| Height | 1.05mm | |
| Width | 10.36mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 2MB | ||
Product Type SRAM | ||
Organisation 128K x 16 bit | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 16bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type TSOP-44 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 18.6mm | ||
Series AS6C2016 | ||
Height 1.05mm | ||
Width 10.36mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Related links
- Alliance Memory SRAM, AS6C2016-55ZIN- 2 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM- 8 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C8008-55ZIN- 8 MB
- Alliance Memory SRAM, AS6C4016-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C8016-55ZIN- 8 MB
- Alliance Memory Memory SRAM, CY62256NLL-55SNXI- 2 MB
