Alliance Memory SRAM, AS6C2016-55ZIN- 2 MB
- RS Stock No.:
- 230-8450
- Mfr. Part No.:
- AS6C2016-55ZIN
- Brand:
- Alliance Memory
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.48
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $10.74 | $21.48 |
| 10 - 18 | $10.555 | $21.11 |
| 20 - 48 | $10.385 | $20.77 |
| 50 - 98 | $10.20 | $20.40 |
| 100 + | $10.025 | $20.05 |
*price indicative
- RS Stock No.:
- 230-8450
- Mfr. Part No.:
- AS6C2016-55ZIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 2MB | |
| Organisation | 128K x 16 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | TSOP-44 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 18.6mm | |
| Width | 10.36mm | |
| Series | AS6C2016 | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 2MB | ||
Organisation 128K x 16 bit | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type TSOP-44 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 18.6mm | ||
Width 10.36mm | ||
Series AS6C2016 | ||
Supply Current 20mA | ||
Automotive Standard No | ||
The Alliance Memory AS6C2016 is a 2,097,152-bit low power CMOS static random access memory organized as 131,072 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
